DA-71545 | DIGITUS
Order No.: 10M1035
EAN: 4016032475842
MPN:
DA-71545
Unit Price (€ / pc.)
139.5037 € *
Available: 0 pcs.
Available in 7 Days: 744 pcs.
Leadtime: On Request **
NVMe Clone station, DA-71545, DIGITUS
The Dual NVMe Docking Station can accommodate M.2 SSDs of up to 4 TB per box. Manage a total of 2 SSDs in various formats with a total storage of up to 8 TB. The integrated offline clone function even makes it possible to duplicate storage media by pressing a button without a connected end device. The copying progress is displayed by LED indicators on the device. Supports M-Key and B+M Key NVMe SSDs in the common formats 2242, 2260, 2280 & 22110. Easily extend the storage capacity of numerous USB-C™ devices such as PCs, notebooks, TVs, gaming consoles or routers.
Features
- Offline clone function by pressing a button (possible without PC)
- High data transfer rate of up to 10 Gbps
- LED indicators show copying progress
- Can be used as a storage medium for up to 8 TB in total
- Plug and Play, no driver installation required
Technical specifications
Connection (1) | USB-C | |
Connection (2) | USB-C/SSD | |
Width | 79 mm | |
Data transmission rate | 10000000000 mb/s | |
Colour | schwarz | |
Height | 18 mm | |
Length | 77 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |