DK-1P32-100 | DIGITUS
Charging cable, 10 m, type 2 to type 2, 1 phase, mode 3, 32 A, 230 V, DK-1P32-100
Order No.: 33P972
EAN: 4016032481416
MPN:
DK-1P32-100
Unit Price (€ / pc.)
230.6458 € *
Available: 0 pcs.
Available in 7 Days: 12 pcs.
Leadtime: On Request **
Charging cable, DK-1P32-100, DIGITUS
The DK-1P32-100 car charging cable allows you to easily connect any vehicle with type 2 plug to public charging stations or wallboxes with charging socket. The type 2 charging cables are certified according to EN 62196-1:2014, EN 62196-2:2017 and protection class IP55.
Features
- Easy plug and play in home wall box and also in public car charging stations
- Easy to carry - lightweight and flexible cable, easy to store in car boot or hang it in garage
- Safety and durability - high quality copper cable and TPU material as outer jacket along with IP55 provides maximum protection for your EV charger and your car
- Connectivity - compatible with all electric vehicles, electric cars and hybrids of type 2 (IEC 62196-2)
Technical specifications
Connection (1) | Typ 2 | |
Connection (2) | Typ 2 | |
Number of phases | 1 | |
Loading mode | Mode 3 | |
Cable length | 10 m | |
Colour | schwarz | |
Cable cross-section | 3 x 6,0 mm² + 1 x 0,75 mm² | |
Rated current | 32 A | |
Rated voltage | 230 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |