DK-1P32-S-050 | DIGITUS

Charging cable, 5 m, type 2 to type 2, 1 phase, mode 3, 32 A, 230 V, DK-1P32-S-050

Order No.: 33P973
EAN: 4016032481478
MPN:
DK-1P32-S-050
DIGITUS
DK-1P32-S-050 DIGITUS eMobility Charging Cables Image 1
DK-1P32-S-050 DIGITUS eMobility Charging Cables Image 2
Image may differ
Unit Price (€ / pc.)
119.6188 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
119.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.6188 €

Charging cable, DK-1P32-S-050, DIGITUS

The DK-1P32-S-050 car charging cable allows you to easily connect any vehicle with type 2 plug to public charging stations or wallboxes with charging socket. The type 2 charging cables are certified according to EN 62196-1:2014, EN 62196-2:2017 and protection class IP55.

Features

  • Easy plug and play in home wall box and also in public car charging stations
  • Compact and easy to transport: Lightweight and space-saving spiral cable, which can be easily stowed in the boot or hung up in the garage and at the same time reduces contamination
  • Safety and durability - high quality copper cable and TPU material as outer jacket along with IP55 provides maximum protection for your EV charger and your car
  • Connectivity - compatible with all electric vehicles, electric cars and hybrids of type 2 (IEC 62196-2)
Technical specifications
Anschluss (1) Typ 2
Anschluss (2) Typ 2
Anzahl der Phasen 1
Farbe schwarz
Kabellänge 5 m
Lademodus Mode 3
Leiterquerschnitt 3 x 6,0 mm² + 2 x 0,5 mm²
Nennspannung 230 V
Nennstrom 32 A
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes