DK-1P32-S-100 | DIGITUS

Charging cable, 10 m, type 2 to type 2, 1 phase, mode 3, 32 A, 230 V, DK-1P32-S-100

Order No.: 33P975
EAN: 4016032481492
MPN:
DK-1P32-S-100
DK-1P32-S-100 DIGITUS eMobility Charging Cables Image 1
DK-1P32-S-100 DIGITUS eMobility Charging Cables Image 2
Image may differ
Unit Price (€ / pc.)
247.282 € *
Available: 0 pcs.
Available in 7 Days: 12 pcs.
Leadtime: On Request **
Total Price:
247.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.282 €

Charging cable, DK-1P32-S-100, DIGITUS

The DK-1P32-S-100 car charging cable allows you to easily connect any vehicle with type 2 plug to public charging stations or wallboxes with charging socket. The type 2 charging cables are certified according to EN 62196-1:2014, EN 62196-2:2017 and protection class IP55.

Features

  • Easy plug and play in home wall box and also in public car charging stations
  • Compact and easy to transport: Lightweight and space-saving spiral cable, which can be easily stowed in the boot or hung up in the garage and at the same time reduces contamination
  • Safety and durability - high quality copper cable and TPU material as outer jacket along with IP55 provides maximum protection for your EV charger and your car
  • Connectivity - compatible with all electric vehicles, electric cars and hybrids of type 2 (IEC 62196-2)
Technical specifications
Connection (1) Typ 2
Connection (2) Typ 2
Number of phases 1
Loading mode Mode 3
Cable length 10 m
Colour schwarz
Cable cross-section 3 x 6,0 mm² + 2 x 0,5 mm²
Rated current 32 A
Rated voltage 230 V
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes