DK-3P16-050 | DIGITUS
Charging cable, 5 m, type 2 to type 2, 3 phase, mode 3, 16 A, 400 V, DK-3P16-050
Order No.: 33P960
EAN: 4016032481423
MPN:
DK-3P16-050
Unit Price (€ / pc.)
201.8002 € *
Available: 0 pcs.
Available in 7 Days: 64 pcs.
Leadtime: On Request **
EV charging cable, DK-3P16-050, DIGITUS
The DK-3P16-050 car charging cable allows you to easily connect any vehicle with type 2 plug to public charging stations or wallboxes with charging socket. This product is easy to carry - lightweight and flexible cable, easy to store in car boot or hang it in garage. Safety and durability - high quality copper cable and TPU material as outer jacket along with IP55 provides maximum protection for your EV charger and your car.
Technical specifications
Connection (1) | Typ 2 | |
Connection (2) | Typ 2 | |
Number of phases | 3 | |
Loading mode | Mode 3 | |
Cable length | 5 m | |
Colour | schwarz | |
Cable cross-section | 5 x 2,5 mm² + 1 x 0,75 mm² | |
Rated current | 16 A | |
Rated voltage | 400 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |