DK-3P16-100 | DIGITUS
Charging cable, 10 m, type 2 to type 2, 3 phase, mode 3, 16 A, 400 V, DK-3P16-100
EV charging cable, DK-3P16-100, DIGITUS
The DK-3P16-100 car charging cable allows you to easily connect any vehicle with type 2 plug to public charging stations or wallboxes with charging socket. This product is easy to carry - lightweight and flexible cable, easy to store in car boot or hang it in garage. Safety and durability - high quality copper cable and TPU material as outer jacket along with IP55 provides maximum protection for your EV charger and your car.
Anschluss (1) | Typ 2 | |
Anschluss (2) | Typ 2 | |
Anzahl der Phasen | 3 | |
Farbe | schwarz | |
Kabellänge | 10 m | |
Lademodus | Mode 3 | |
Leiterquerschnitt | 5 x 2,5 mm² + 1 x 0,75 mm² | |
Nennspannung | 400 V | |
Nennstrom | 16 A |
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |