DK-3P16-S-075 | DIGITUS

Charging cable, 7.5 m, type 2 to type 2, 3 phase, mode 3, 16 A, 400 V, DK-3P16-S-075

Order No.: 33P964
EAN: 4016032481515
MPN:
DK-3P16-S-075
DK-3P16-S-075 DIGITUS eMobility Charging Cables Image 1
DK-3P16-S-075 DIGITUS eMobility Charging Cables Image 2
Image may differ
Unit Price (€ / pc.)
236.1079 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
236.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.1079 €

Spiral EV charging cable, DK-3P16-S-075, DIGITUS

The DK-3P16-S-075 car charging cable allows you to easily connect any vehicle with type 2 plug to public charging stations or wallboxes with charging socket. This product is compact and easy to carry - lightweight and space-saving cable, easy to store in car boot or hang it in garage. Safety and durability - high quality copper cable and TPU material as outer jacket along with IP55 provides maximum protection for your EV charger and your car.

Technical specifications
Connection (1) Typ 2
Connection (2) Typ 2
Number of phases 3
Loading mode Mode 3
Cable length 7.5 m
Colour schwarz
Cable cross-section 5 x 2,5 mm² + 2 x 0,5 mm²
Rated current 16 A
Rated voltage 400 V
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes