DK-3P32-050 | DIGITUS

Charging cable, 5 m, type 2 to type 2, 3 phase, mode 3, 32 A, 400 V, DK-3P32-050

Order No.: 33P965
EAN: 4016032481454
MPN:
DK-3P32-050
DK-3P32-050 DIGITUS eMobility Charging Cables Image 1
DK-3P32-050 DIGITUS eMobility Charging Cables Image 2
DK-3P32-050 DIGITUS eMobility Charging Cables Image 3
Image may differ
Unit Price (€ / pc.)
200.0747 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: On Request **
Total Price:
200.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
200.0747 €

EV charging cable, DK-3P32-050, DIGITUS

The DK-3P32-050 car charging cable allows you to easily connect any vehicle with type 2 plug to public charging stations or wallboxes with charging socket. This product is easy to carry - lightweight and flexible cable, easy to store in car boot or hang it in garage. Safety and durability - high quality copper cable and TPU material as outer jacket along with IP55 provides maximum protection for your EV charger and your car.

Technical specifications
Connection (1) Typ 2
Connection (2) Typ 2
Number of phases 3
Loading mode Mode 3
Cable length 5 m
Colour schwarz
Cable cross-section 5 x 6,0 mm² + 1 x 0,75 mm²
Rated current 32 A
Rated voltage 400 V
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes