DN-60021-2 | DIGITUS
Ethernet switch, unmanaged, 24 ports, 200 Mbit/s, 100-240 VAC, DN-60021-2
Order No.: 73F9060
EAN: 4016032451266
MPN:
DN-60021-2
Unit Price (€ / pc.)
90.6423 € *
Available: 0 pcs.
Available in 7 Days: 14 pcs.
Leadtime: On Request **
Ethernet switch, DN-60021-2, DIGITUS
The 24-port fast Ethernet switch makes 24 10/100 Mbps RJ-45 ports with auto-negotiation available. All ports support the auto MDI/MDIX function, which eliminates the need for crossover cables and uplink ports. Low costs, simple use, and high performance are the strengths of this fast Ethernet 24-port switch, making it an excellent choice for your network.
Features
- Up to 20/200 Mbps in full duplex mode
- Compatible to the following standards: IEEE 802.3, 802.3u, 802.3az and 802.3x
- Very low power consumption due to the EEE (Energy Efficient Ethernet) technology
- 8K MAC addresses
- Auto-negotiation of full- and half-duplex
- Power, link/active, speed indicators for network status
- Shielded metal housing
- Noiseless design - without fan
- Built-in power supply
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 200000000 mb/s | |
Montage | Rack-Montage | |
Ports | 24 | |
Spannung | 100-240 VAC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |