DN-650107 | DIGITUS

Ethernet switch, unmanaged, 4 ports, 100 Mbit/s, 48-57 VDC, DN-650107

Order No.: 73F9063
EAN: 4016032458852
MPN:
DN-650107
DN-650107 DIGITUS ETHERNET switches Image 1
DN-650107 DIGITUS ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
77.8855 € *
Available: 0 pcs.
Available in 7 Days: 20 pcs.
Leadtime: On Request **
Total Price:
77.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.8855 €

Ethernet switch, DN-650107, DIGITUS

The industrial fast Ethernet switch is designed for harsh environments where it is exposed to moisture, temperature fluctuations, and vibration. With a temperature range of -40 °C to 80 °C, it can be used under the most adverse conditions. The PoE ports with IEEE802.3af/at support can supply PoE capable devices with up to 30 W per port. It ensures constant availability in highly sensitive areas such as transport, production, traffic, and safety monitoring. The simple plug and play system allows it to be quickly integrated into the respective environment. With its fast Ethernet connectivity, it is a flexible, cost-effective solution for the industrial environment.

Features

  • Automatic cable detection - Auto MDI / MDI-X function
  • Supported standards: IEEE 802.3 10BaseT, IEEE 802.3u 100BaseTX, IEEE802.3af, IEEE802.3at
  • IEEE802.3x flow control and back pressure
  • Store and forward technology for optimized data transfer
  • Automatic speed and half/full duplex recognition/adjustment
  • Backplane with 1.6 Gbps
  • Supports up to 2K MAC addresses
  • Compact, robust metal housing
  • Excellent short-circuit protection
  • Lightning and overvoltage protection
  • Removable terminal connection
Technical specifications
Ausführung Ethernet PoE Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 4
Spannung 48-57 VDC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes