DN-651113 | DIGITUS
Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 48-57 VDC, DN-651113
Network switch, DN-651113, DIGITUS
The industrial gigabit PoE switch is intended for harsh environments where it is exposed to moisture, temperature fluctuations, and vibrations. With a temperature range of -20 °C to +70 °C, the industrial gigabit PoE switch can be used under the most adverse conditions. The PoE capable devices can be powered via the PoE ports with IEEE802.3af/at support, with up to 30 W per port.
The switch can be powered via PoE using the PD (Power Delivery) port. This eliminates the need to connect a power supply to the switch. Constant availability in highly sensitive areas such as transport, production, traffic, and security surveillance is ensured. The simple plug-and-play system allows fast integration of the industrial gigabit PoE switch into the respective environment. With gigabit connectivity, it provides a flexible, cost-effective solution for the industrial environment.
Features
- 7x 10/100/1000Base-TX Ethernet PoE ports
- 1x 10/100/1000Base-TX Ethernet PD (Power Delivery) port
- Automatic cable detection - Auto MDI / MDI-X function
- Supported standards: IEEE 802.3 10BaseT, IEEE 802.3u 100BaseTX, IEEE 802.3z Gigabit Ethernet
- Backplane 16G
- MAC address memory 4K
- Compact, sturdy metal enclosure
- Excellent short-circuit protection
- Lightning protection and overvoltage protection
- Removable terminal connection
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 7 | |
Spannung | 48-57 VDC |
Ursprungsland | CN |
Zolltarifnummer | 85176200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |