DN-651120 | DIGITUS

Ethernet switch, unmanaged, 4 ports, 1 Gbit/s, 48-57 VDC, DN-651120

Order No.: 73F9081
EAN: 4016032458876
MPN:
DN-651120
DN-651120 DIGITUS ETHERNET switches Image 1
DN-651120 DIGITUS ETHERNET switches Image 2
DN-651120 DIGITUS ETHERNET switches Image 3
DN-651120 DIGITUS ETHERNET switches Image 4
Image may differ
Unit Price (€ / pc.)
110.0155 € *
Available: 0 pcs.
Available in 7 Days: 48 pcs.
Leadtime: 7 Weeks **
Total Price:
110.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.0155 €

Network switch, DN-651120, DIGITUS

The industrial gigabit switch is designed for harsh environments where it is exposed to moisture, temperature fluctuations, and vibration. With a temperature range of -40 °C to 80 °C, the industrial gigabit switch can be used under the most adverse conditions. The PoE ports with IEEE802.3af/at support can supply PoE capable devices with up to 30 W per port. It ensures constant availability in highly sensitive areas such as transport, production, traffic, and safety monitoring. The simple plug-and-play system allows the industrial gigabit switch to be quickly integrated into its respective environment. With its gigabit connectivity, it is a flexible, cost-effective solution for the industrial environment.

Features
  • 4 x 10/100/1000Base-TX Ethernet PoE Ports
  • 1 x 10/100/1000Base-TX Ethernet uplink port
  • Supports IEEE802.3af/at
  • Automatic cable detection - Auto MDI / MDI-X Function
  • Supported standards: IEEE 802.3 10BaseT, IEEE 802.3u 100BaseTX, IEEE802.3ab 1000BaseTX,IEEE802.3af, IEEE802.3at
  • IEEE802.3x flow control and back pressure
  • Store and forward technology for optimized data transfer
  • Automatic speed and half/full duplex recognition/adjustment
  • Backplane with 14 Gbps
  • Supports up to 2K MAC addresses
  • Compact, robust metal housing
  • Excellent short-circuit protection
  • Lightning and overvoltage protection
  • Removable terminal connection
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 4
Spannung 48-57 VDC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes