DN-651130 | DIGITUS
Ethernet switch, unmanaged, 4 ports, 100 Mbit/s, 12-48 VDC, DN-651130
Fast ethernet network switch, DN-651130, DIGITUS
The DN-651130 is a industrial fast-ethernet-switch with 4-Port 10/100Mbps RJ45 +1 Port 100Mbps base-FX. The industrial graded switch has the operating temperature of -40℃ ~ 80℃, has the super firmness can adapt to all kinds of harsh environment, can also be conveniently placed in the compact space of the control box. The installation characteristics of the guide rail, wide temperature operation, IP40 protection class housing and LED indicator light make the DN-651130 a plug and play industrial grade device, providing a reliable and convenient solution for users to network their Ethernet devices.
Features
- The use of high quality photoelectric integration module to provide good optical and electrical characteristics
- Ensure reliable data transmission and long working life
- Support full duplex or half duplex mode, with automatic negotiation capability
- Network port support automatic cross identification
- Internal storage and forwarding mechanism, support a variety of protocols
- In line with industrial operating standards, the average trouble-free work in more than 300,000 hours
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 4 | |
Spannung | 12-48 VDC |
Ursprungsland | CN |
Zolltarifnummer | 85176200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |