DN-651131 | DIGITUS

Ethernet PoE switch, unmanaged, 4 ports, 100 Mbit/s, 48-57 VDC, DN-651131

Order No.: 73F9099
EAN: 4016032485483
MPN:
DN-651131
DN-651131 DIGITUS ETHERNET switches Image 1
DN-651131 DIGITUS ETHERNET switches Image 2
DN-651131 DIGITUS ETHERNET switches Image 3
DN-651131 DIGITUS ETHERNET switches Image 4
DN-651131 DIGITUS ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
120.9635 € *
Available: 0 pcs.
Available in 7 Days: 33 pcs.
Leadtime: On Request **
Total Price:
120.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.9635 €

Fast ethernet network poe switch, DN-651131, DIGITUS

The DN-651131 is a industrial PoE Ethernet switch with 4-Port 10/100Mbps RJ45(PoE) +1 Port 100Mbps base-FX. The industrial graded switch has the operating temperature of -40℃ ~ 80℃, has the super firmness can adapt to all kinds of harsh environment, can also be conveniently placed in the compact space of the control box. The installation characteristics of the guide rail, wide temperature operation, IP40 protection class housing and LED indicator light make the DN-651131 a plug and play industrial grade device, providing a reliable and convenient solution for users to network their Ethernet devices.

Features

  • The use of high quality photoelectric integration module to provide good optical and electrical characteristics
  • Ensure reliable data transmission and long working life
  • Support full duplex or half duplex mode, with automatic negotiation capability
  • Network port support automatic cross identification
  • Internal storage and forwarding mechanism, support a variety of protocols
  • In line with industrial operating standards, the average trouble-free work in more than 300,000 hours
Technical specifications
Ausführung Ethernet PoE Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 4
Spannung 48-57 VDC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes