DN-651135 | DIGITUS

Ethernet switch, unmanaged, 4 ports, 1 Gbit/s, 48-57 VDC, DN-651135

Order No.: 73F9075
EAN: 4016032486053
MPN:
DN-651135
DN-651135 DIGITUS ETHERNET switches Image 1
DN-651135 DIGITUS ETHERNET switches Image 2
DN-651135 DIGITUS ETHERNET switches Image 3
DN-651135 DIGITUS ETHERNET switches Image 4
Image may differ
Unit Price (€ / pc.)
148.9642 € *
Available: 0 pcs.
Available in 7 Days: 32 pcs.
Leadtime: 7 Weeks **
Total Price:
148.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.9642 €

Ethernet switch, DN-651135, DIGITUS

An industrial PoE Ethernet switch with 4-Port 10/100/1000Mbps RJ45(PoE) +1 Port 1000Mbps SFP. The industrial graded switch has an operating temperature of -40℃ ~ 80℃, has super firmness, can adapt to all kinds of harsh environments, and can also be conveniently placed in the compact space of the control box. The installation characteristics of the guide rail, wide temperature operation, IP40 protection class housing, and LED indicator light make it a plug and play industrial grade device, providing a reliable and convenient solution for users to network their Ethernet devices.

Features

  • The use of high quality photoelectric integration module to provide good optical and electrical characteristics
  • Ensure reliable data transmission and long working life
  • Support full duplex or half duplex mode, with automatic negotiation capability
  • Network port support automatic cross identification
  • Internal storage and forwarding mechanism
  • In line with industrial operating standards, the average trouble-free work in more than 300,000 hours
  • Lightning surge protection
Technical specifications
Ausführung Ethernet PoE Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 4
Spannung 48-57 VDC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes