DN-651146 | DIGITUS

Ethernet switch, managed, 10 ports, 1 Gbit/s, 12-48 VDC, DN-651146

Order No.: 73F9070
EAN: 4016032490265
MPN:
DN-651146
DN-651146 DIGITUS ETHERNET switches Image 1
DN-651146 DIGITUS ETHERNET switches Image 2
DN-651146 DIGITUS ETHERNET switches Image 3
DN-651146 DIGITUS ETHERNET switches Image 4
Image may differ
Unit Price (€ / pc.)
139.3252 € *
Available: 0 pcs.
Available in 7 Days: 66 pcs.
Leadtime: On Request **
Total Price:
139.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.3252 €

Ethernet switch, DN-651146, DIGITUS

A robust 8+2-port industrial Ethernet switch for harsh environments. With non-blocking wire-speed performance, it offers 8x 10/100BASE-TX RJ45 + 2x 1000Base-Fx ports. The IP40 enclosure with redundant power supply is ideal for monitoring, control management, and wireless services at -40 °C to 80 °C.

Features

  • Supports IEEE802.3x flow control, and backpressure
  • Supports store-and-forward technology for optimised data transmission
  • Automatic speed and half/full duplex detection/setting
  • 4 kV lightning and surge protection
  • Redundant power supply with reverse polarity protection function
  • Removable terminal connection
Technical specifications
Ausführung Ethernet Switch
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 10
Spannung 12-48 VDC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes