DN-651148 | DIGITUS
Ethernet switch, unmanaged, 4 ports, 1 Gbit/s, 12-48 VDC, DN-651148
Order No.: 73F9086
EAN: 4016032489245
MPN:
DN-651148
Unit Price (€ / pc.)
123.3078 € *
Available: 0 pcs.
Available in 7 Days: 41 pcs.
Leadtime: On Request **
Ethernet switch, DN-651148, DIGITUS
The DN-651148 is a rugged 4+2 -port Industrial Gigabit Ethernet switch for harsh environments. With non-blocking wire-speed performance, it offers. 4x 10/100/1000 BASE-TX RJ45 + 2x 1000Base-Fx ports. The IP40 enclosure with redundant power supply is ideal for monitoring, control management and wireless services at -40℃ to 80℃.
Features
- Supports store-and-forward technology for optimised data transmission
- Automatic speed and half/full duplex detection/setting
- 4 kV lightning and surge protection
- Redundant power supply with reverse polarity protection function
- Removable terminal connection
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 4 | |
Spannung | 12-48 VDC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |