DN-651153 | DIGITUS

Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, 48-57 VDC, DN-651153

Order No.: 73F9091
EAN: 4016032490494
MPN:
DN-651153
DN-651153 DIGITUS ETHERNET switches Image 1
DN-651153 DIGITUS ETHERNET switches Image 2
DN-651153 DIGITUS ETHERNET switches Image 3
DN-651153 DIGITUS ETHERNET switches Image 4
DN-651153 DIGITUS ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
394.5326 € *
Available: 0 pcs.
Available in 7 Days: 41 pcs.
Leadtime: On Request **
Total Price:
394.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
394.5326 €

Ethernet switch, DN-651153, DIGITUS

The DN-651153 is a rugged 8+4 -port Industrial Gigabit Ethernet PoE switch for harsh environments. With non-blocking wire-speed performance, it offers 8x 10/100/1000 BASE-TX RJ45 (up to 30 W PoE each) + 4 x 1000 Base-Fx ports. The IP40 enclosure with redundant power supply is ideal for monitoring, control management and wireless services at -40℃ to 80℃.

Features

  • Supports store-and-forward technology for optimised data transmission
  • Automatic speed and half/full duplex detection/setting
  • 4 kV lightning and surge protection
  • Redundant power supply with reverse polarity protection function
  • Removable terminal connection
Technical specifications
Ausführung Ethernet PoE Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 48-57 VDC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes