DN-651155 | DIGITUS
Ethernet switch, managed, 4 ports, 1 Gbit/s, 48-57 VDC, DN-651155
Ethernet switch, DN-651155, DIGITUS
The Digitus DN-651155 Ethernet switch with 4 x RJ45 interfaces, as well as 2 x SFP uplinks offers numerous Layer 2 port functions for optimal network performance. It supports flow control, link aggregation and various routing strategies. The switch enables VLAN management, supports spanning tree protocols and ensures fast recovery in case of failures. Optimise multicast traffic with IGMP and MLD snooping. The switch offers advanced security features such as ACLs and supports QoS for traffic prioritisation. Extensive management options such as SNMP and CLI keep you in control. The RJ45 ports can power connected PoE devices with up to 30W each.
Features
- Supports store-and-forward technology for optimized data transmission
- Automatic speed and half/full duplex detection/adjustment
- 4 kV lightning and overvoltage protection
- Redundant power supply with reverse polarity protection function
- Removable terminal connection
Ausführung | Ethernet PoE Switch, managed | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 4 | |
Spannung | 48-57 VDC |
Ursprungsland | CN |
Zolltarifnummer | 85176200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |