DN-651159 | DIGITUS

Ethernet switch, managed, 16 ports, 1 Gbit/s, 48-57 VDC, DN-651159

Order No.: 73F9097
EAN: 4016032490234
MPN:
DN-651159
DN-651159 DIGITUS ETHERNET switches Image 1
DN-651159 DIGITUS ETHERNET switches Image 2
DN-651159 DIGITUS ETHERNET switches Image 3
DN-651159 DIGITUS ETHERNET switches Image 4
DN-651159 DIGITUS ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
535.8927 € *
Available: 0 pcs.
Available in 7 Days: 37 pcs.
Leadtime: On Request **
Total Price:
535.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
535.8927 €

Ethernet switch, DN-651159, DIGITUS

The Digitus DN-651159 Ethernet switch with 4 x RJ45 interfaces, as well as 2 x SFP uplinks offers numerous Layer 2 port functions for optimal network performance. It supports flow control, link aggregation and various routing strategies. The switch enables VLAN management, supports spanning tree protocols and ensures fast recovery in case of failures. Optimise multicast traffic with IGMP and MLD snooping. The switch offers advanced security features such as ACLs and supports QoS for traffic prioritisation. Extensive management options such as SNMP and CLI keep you in control. The RJ45 ports can power connected PoE devices with up to 30W each.

Features

  • Supports store-and-forward technology for optimized data transmission
  • Automatic speed and half/full duplex detection/adjustment
  • 4 kV lightning and overvoltage protection
  • Redundant power supply with reverse polarity protection function
  • Removable terminal connection
Technical specifications
Ausführung Ethernet PoE Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 16
Spannung 48-57 VDC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes