DN-651160 | DIGITUS

Order No.: 73F9101
EAN: 4016032490241
MPN:
DN-651160
DN-651160 DIGITUS Industrial ethernet switches Image 1
DN-651160 DIGITUS Industrial ethernet switches Image 2
DN-651160 DIGITUS Industrial ethernet switches Image 3
DN-651160 DIGITUS Industrial ethernet switches Image 4
DN-651160 DIGITUS Industrial ethernet switches Image 5
Image may differ
Unit Price (€ / pc.)
507.2375 € *
Available: 0 pcs.
Available in 7 Days: 82 pcs.
Leadtime: On Request **
Total Price:
507.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
507.2375 €

Gigabit ethernet switch, DN-651160, DIGITUS

The DN-651160 is a powerful L3 8 Port RJ45 + 4 port SFP+ (10G) Uplink industrial switch designed specifically to meet the demands of demanding network environments. With an impressive data transfer rate of 1.2 terabits per second (1.2 Tbps), it enables lightning-fast and reliable communication between your devices. Whether you're in manufacturing, industrial IoT or critical infrastructure, the DN-651160 is the perfect solution for stable and efficient network connectivity. Robust and reliable: The DN-651160 is housed in a durable metal enclosure and meets the IP40 protection class, which secures it against the ingress of dust and foreign bodies. It also has 4 kV lightning and surge protection, which protects your network from unexpected electrical interference and ensures reliable performance. Flexible and space-saving: With its DIN rail mounting (top-hat rail), the DN-651160 can be easily integrated into your control cabinet to save space. The redundant power supply with reverse polarity protection guarantees uninterrupted operation, even in the event of power failures or faulty cabling. Extensive network functions: The DN-651160 offers a wide range of functions to optimally configure and manage your network.

From basic Layer 2 management functions such as MAC table management, VLAN configuration and link aggregation to advanced Layer 3 settings such as routing protocols (RIP, OSPF, OSPFv3), multicast management (IGMP snooping, MLD snooping) and virtual routing redundancy protocol (VRRP), this switch covers all important aspects of your network. Efficiency and quality assurance: The DN-651160 supports Quality of Service (QoS), which enables traffic prioritisation and ensures optimal bandwidth utilisation. The support of COS/DSCP and the 4 queues guarantee reliable data transmission even in highly loaded networks. In addition, the switch provides comprehensive system management, including SNMP, RMON and LLDP, to easily monitor the status of your network and perform effective fault diagnosis. Highly configurable: The DN-651160 allows extensive configuration of your network, including ACL (Access Control List) for enhanced security, multicast management for efficient data transmission to multiple receivers, and more.

Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 12-48 VDC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes