DN-651161 | DIGITUS

Order No.: 73F9102
EAN: 4016032490258
MPN:
DN-651161
DN-651161 DIGITUS ETHERNET switches Image 1
DN-651161 DIGITUS ETHERNET switches Image 2
DN-651161 DIGITUS ETHERNET switches Image 3
DN-651161 DIGITUS ETHERNET switches Image 4
DN-651161 DIGITUS ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
551.208 € *
Available: 0 pcs.
Available in 7 Days: 27 pcs.
Leadtime: 7 Weeks **
Total Price:
551.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
551.208 €

Gigabit ethernet poe switch, DN-651161, DIGITUS

The DN-651161 is a powerful L3 8 Port RJ45 + 4 port SFP+ (10G) Uplink industrial PoE switch designed specifically to meet the demands of demanding network environments. With an impressive data transfer backplane rate of 1.2 terabits per second (1.2 Tbps), it enables lightning-fast and reliable communication between your devices. Whether you're in manufacturing, industrial IoT or critical infrastructure, the DN-651161 is the perfect solution for stable and efficient network connectivity.

Technical specifications
Ausführung Ethernet PoE Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 12-48 VDC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes