DN-80067 | DIGITUS

Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, 100-240 VAC, DN-80067

Order No.: 73F9105
EAN: 4016032478706
MPN:
DN-80067
DN-80067 DIGITUS ETHERNET switches Image 1
DN-80067 DIGITUS ETHERNET switches Image 2
DN-80067 DIGITUS ETHERNET switches Image 3
DN-80067 DIGITUS ETHERNET switches Image 4
Image may differ
Unit Price (€ / pc.)
91.1659 € *
Available: 0 pcs.
Available in 7 Days: 96 pcs.
Leadtime: On Request **
Total Price:
91.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.1659 €

Ethernet switch, DN-80067, DIGITUS

The Switch is 8 ports 10/100/1000Mbps + 2 ports 100/1000Mbps SFP Slots Unmanaged Ethernet Switch. This switch is a design of high integration level, exquisite, portable, easy to operate, which is suitable for the small and medium office and home network. The switch provide you with a simple, economic, standard and high performance of network application plan, it is ideal choice to promote the department and working group performance.It provide simple and understood LED indicator light on the front panel, so that you can quickly judge the working state of the switch, and help to diagnose the network failure.

Features

  • Support desktop and Wall mount installation
  • Durable metal enclosure
  • Fanless design
  • LED indicators for Link/ Activity / Speed
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Ports 8
Spannung 100-240 VAC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes