DN-80112-1 | DIGITUS

Ethernet switch, unmanaged, 16 ports, 1 Gbit/s, 100-240 VAC, DN-80112-1

Order No.: 73F9107
EAN: 4016032458050
MPN:
DN-80112-1
DN-80112-1 DIGITUS ETHERNET switches Image 1
DN-80112-1 DIGITUS ETHERNET switches Image 2
DN-80112-1 DIGITUS ETHERNET switches Image 3
DN-80112-1 DIGITUS ETHERNET switches Image 4
Image may differ
Unit Price (€ / pc.)
125.9853 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
125.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.9853 €

Ethernet switch, DN-80112-1, DIGITUS

DN-80112-1 Product have 16*10/100/1000 Mbps RJ45 port, Using store and forward technology, combined with dynamic memory allocation, to ensure the effective allocation of bandwidth to each port. This switch is easy to install and does not require configuration, It is easy to manage and maintain which can meet a lot of networking environment, such as Business building, Community, Hotel, Office etc.

Features

  • Flow Control for Full Duplex operation and back pressure for Half Duplex Operation
  • Panel lights to monitor working state and help fault analysis
  • Support Energy-Efficient Ethernet (EEE) function
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Ports 16
Spannung 100-240 VAC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes