DN-80113-1 | DIGITUS

Ethernet switch, unmanaged, 24 ports, 1 Gbit/s, 100-240 VAC, DN-80113-1

Order No.: 73F9108
EAN: 4016032458067
MPN:
DN-80113-1
DIGITUS
DN-80113-1 DIGITUS ETHERNET switches Image 1
DN-80113-1 DIGITUS ETHERNET switches Image 2
DN-80113-1 DIGITUS ETHERNET switches Image 3
DN-80113-1 DIGITUS ETHERNET switches Image 4
Image may differ
Unit Price (€ / pc.)
155.4854 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
155.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
155.4854 €

Ethernet switch, DN-80113-1, DIGITUS

The DN-80113-1 has 24 10/100/1000 Mbps RJ45 ports, with port 23 and port 24 as the uplink ports. It uses store-and-forward technology in combination with the dynamic memory allocation for each port. The integrated VLAN function can improve the network environment and reduces network maintenance costs. The DN-80113-1 is easy to manage and maintain.

Features

  • Flow control for full duplex operation and back pressure for half duplex operation
  • Supports VLAN mode
  • LED lights for monitoring the operating status and for fault analysis
  • Line speed forwarding, smart identification
  • Line speed forwarding, smart identification
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Ports 24
Spannung 100-240 VAC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes