DN-80114 | DIGITUS

Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, 100-240 VAC, DN-80114

Order No.: 73F9109
EAN: 4016032441007
MPN:
DN-80114
DN-80114 DIGITUS ETHERNET switches Image 1
DN-80114 DIGITUS ETHERNET switches Image 2
DN-80114 DIGITUS ETHERNET switches Image 3
DN-80114 DIGITUS ETHERNET switches Image 4
DN-80114 DIGITUS ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
78.1354 € *
Available: 0 pcs.
Available in 7 Days: 1,083 pcs.
Leadtime: 10 Weeks **
Total Price:
78.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.1354 €

Ethernet switch, DN-80114, DIGITUS

The DIGITUS 8-Port Gigabit Ethernet Switch provides 8 10/100/1000 Mbps RJ-45 ports with auto negotiation. All ports support the Auto MDI/MDIX function, which eliminate the need for crossover cables and uplink ports. Low costs, simple use and high performance are the strengths of the DIGITUS 8-Port Gigabit Ethernet Switch and thus make it an excellent choice for your network. Due to its compact dimensions, the switch can be installed in a 10-inch wall cabinet. The mounting angles are included.

Features

  • Supports non-blocking, non-head-of-line forwarding
  • Supports back pressure and bandwidth control in each port
  • Store and forward technology for optimized data transfer
  • Automatic speed and half/full duplex recognition/adjustment
  • Supports up to 8K MAC addresses
  • Integrated power supply unit
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage Rack-Montage
Ports 8
Spannung 100-240 VAC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes