DN-80117 | DIGITUS

Ethernet switch, managed, 8 ports, 1 Gbit/s, 100-240 VAC, DN-80117

Order No.: 73F9111
EAN: 4016032464358
MPN:
DN-80117
DN-80117 DIGITUS ETHERNET switches Image 1
DN-80117 DIGITUS ETHERNET switches Image 2
DN-80117 DIGITUS ETHERNET switches Image 3
DN-80117 DIGITUS ETHERNET switches Image 4
DN-80117 DIGITUS ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
156.2946 € *
Available: 0 pcs.
Available in 7 Days: 68 pcs.
Leadtime: On Request **
Total Price:
156.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.2946 €

Ethernet switch, DN-80117, DIGITUS

The 8-port Gigabit L2+ Switch is designed for the networks of small to mid-sized companies. With special features such as port control, port mirroring, VLAN functions and multicast support, the switch is optimally tailored to the application convergence needs of mid-sized networks. Based on ASIC integration technology, non-blocking IP switching solutions are supported with gigabit speed. The switch can be used as a desktop switch or for installation in 10-inch housing. 8 gigabit ports are integrated that can be configured for specific requirements using various interfaces. The installation height is one rack unit.

Features

  • Standards: IEEE802.3, IEEE802.3u, IEEE802.3ab, IEEE802.3x full-duplex flow control, IEEE802.3ab link aggregation
  • LED displays: Power, Link/Act
  • Spanning tree: Supports STP, RSTP, MSTP
  • Ring protocol: Supports EAPS
  • Supports Static ARP and Static Routing, up to 32 VLAN interfaces
  • QoS: 4 lines per port, scheduling algorithm: WRR, SP, WFQ, port-based, MAC-based, 802.1p, DSCP classification
Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage Rack-Montage
Ports 8
Spannung 100-240 VAC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes