DN-80223 | DIGITUS
Ethernet switch, managed, 24 ports, 1 Gbit/s, DN-80223
Order No.: 73F9125
EAN: 4016032485452
MPN:
DN-80223
Unit Price (€ / pc.)
423.3663 € *
Available: 0 pcs.
Available in 7 Days: 33 pcs.
Leadtime: On Request **
Ethernet Switch, DN-80223, DIGITUS
The DN-80223, with its 24 Gigabit RJ45 port and four independent SFP + fiber expansion slot, is ideal for connecting local networks to data centers. Equipped with 4 * 10G SFP+ slot, flexibly expand your network. The 10G uplink switch provides high performance, enterprise QoS, advanced security policies and comprehensive layer 2+ management features. With all these advanced features, the switch is powerful and flexible enough to meet almost all IT needs.
Features
- Panel light monitors working status and assists in fault analysis
- Management and maintenance Supports Console, Telnet, and SSH management modes
- The system supports WEB management, which facilitates installation and debugging for engineers and maintenance personnel
- Virtual Gateway Supports file upload and download management through TFTP
Technical specifications
Version | Ethernet Switch, managed | |
Data transmission rate | 1000000000 mb/s | |
Assembly | Rack-Montage | |
Ports | 24 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |