DN-95102-1 | DIGITUS
Ethernet PoE switch, DN-95102-1
Order No.: 73F9156
EAN: 4016032441120
MPN:
DN-95102-1
Unit Price (€ / pc.)
28.9051 € *
Available in 7 Days: 502 pcs. - if ordered today
Total Price:
28.91 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9051 €
5 pcs.
26.5846 €
*incl. VAT plus shipping costs
Subject to prior sale
Gigabit Ethernet PoE Injector, DN-95102-1, DIGITUS
The PoE Injector minimizes your cabling when installing PoE compatible devices such as IP network cameras. Only the Ethernet cable is used for the data feed and power supply for the devices. This eliminates the need to install a separate power line, and you can extend your network where there are no power outlets or power lines. The injector is fully compliant with the IEEE 802.3af PoE standard and delivers output power of up to 15.4W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gigabit ethernet PoE injector | |
| Data transmission rate | 1000000000 mb/s | |
| Voltage | 100-240 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |