DN-95109 | DIGITUS
Order No.: 13M5270
EAN: 4016032464495
MPN:
DN-95109
Unit Price (€ / pc.)
101.6022 € *
Available: 0 pcs.
Available in 7 Days: 128 pcs.
Leadtime: 4 Weeks **
Total Price:
101.60 € *
Price list
Quantity
Price per unit*
1 pcs.
101.6022 €
5 pcs.
94.8311 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gigabit Ethernet PoE++ Injector, DN-95109, DIGITUS
The 802.3bt injector offers an 85 watt PoE port as a midspan solution. Compact, cost-effective and fully IEEE802.3bt-compliant. The simple solution for remote power supply of wireless access points, IP security camera, VoIP phones, thin clients and other installations with PoE functionality. PoE+/PoE++ compatible devices can be supplied with power and data using the network cable, a secure and reliable solution for expanding the existing network infrastructure. The injector detects various PoE modes (A/B)- Plug & Play.
Features
- Supports the PoE++ IEEE 802.3bt PoE standard
- Supports 10/100/1000 Base-T
- PoE output: 85 W (via 4 strand pairs)
- For distances of up to 100 m
- PoE mode A & B, automatic changeover
- LED operating display
- Integrated power adapter
- Excess voltage and short circuit protection
- Automatic detection of PoE devices
Technical specifications
Version | Gigabit Ethernet PoE++ Injektor | |
Ports | 2 | |
Data transmission rate | 1000000000 mb/s | |
Voltage | 100-240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |