DN-95140 | DIGITUS

Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, 100-240 V, DN-95140

Order No.: 73F9120
EAN: 4016032467380
MPN:
DN-95140
DN-95140 DIGITUS ETHERNET switches Image 1
DN-95140 DIGITUS ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
273.5096 € *
Available: 0 pcs.
Available in 7 Days: 95 pcs.
Leadtime: On Request **
Total Price:
273.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
273.5096 €

Ethernet-switch, DN-95140, DIGITUS

The DIGITUS 8 Port Gigabit PoE Switch provides you with a multifunctional switch for many application scenarios. You can use all 8 ports for conventional network devices without a PoE supply. You can use six ports for PoE-cable network devices, two of those ports even with 90 watt (IEEE 802.3bt) per port. The remaining 4 ports support IEEE 802.3at/af devices up to 30 watt. Two SFP uplink ports are also integrated, which you can fit with SFP modules for fiber optic or copper technology. The gigabit standards continue to be supported with data transfer rates of up to 1000 Mbps, auto MDI/MDIX and auto negotiation for the RJ45 ports. The Switch also has 3 modes: Legacy BT, BT and UPoE that can be adjusted on the front side with a DIP Switch. You can implement conventional network applications with this Gigabit PoE Switch and also supply high-performance network devices, such as POS systems, access control systems, a surveillance and parking-lot system with electricity. A total budget of 180 W is provided here for PoE devices.

Features

  • Automatic detection of PoE devices - can also be used for non-PoE devices
  • LED status displays on front panel
  • Supports legacy BT, BT and UPoE modes
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage Rack-Montage
Ports 8
Spannung 100-240 V
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes