DN-95323-1 | DIGITUS
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, DN-95323-1
Order No.: 73F9122
EAN: 4016032457862
MPN:
DN-95323-1
Unit Price (€ / pc.)
92.9628 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Ethernet-switch, DN-95323-1, DIGITUS
Network switch with integrated Power over Ethernet (PoE) solution for an optimal, cost effective and fast integration in small or medium-sized networks. The VLAN mode provides a port-based VLAN function that prevents multicast or broadcast requests from interfering with each other. The Extensive mode offers range extension of up to 250 m at 10 Mbps.
Features
- Supports non-blocking, non-head-of-line forwarding
- Supports back pressure and bandwidth control in each port
- Store and forward technology for optimized data transfer
- Automatic speed and half/full duplex recognition/adjustment
- Integrated power supply unit
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | Rack-Montage | |
Ports | 8 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |