DN-95330-1 | DIGITUS

Ethernet switch, unmanaged, 4 ports, 1 Gbit/s, DN-95330-1

Order No.: 73F9123
EAN: 4016032484974
MPN:
DN-95330-1
DN-95330-1 DIGITUS ETHERNET switches Image 1
DN-95330-1 DIGITUS ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
62.8677 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-04
Available in 7 Days: 187 pcs.
Leadtime: On Request **
Total Price:
62.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.8677 €

Ethernet-switch, DN-95330-1, DIGITUS

The DIGITUS 5-Port Gigabit Desktop Switch with four Power over Ethernet ports and one additional uplink Port, offers your network significant improvement in terms of performance and efficiency. Thanks to PoE support, you only need a single (network) cable for power and data transfer. This switch makes it much easier to connect devices such as access points, network cameras, and IP telephones, and requires far less cabling than alternatives. It also allows you to extend your network in places where there are no power supply cables or sockets available. The switch does not require any configuration and therefore guarantees quick and seamless integration into the network. Moreover, the switch’s fanless design ensures soundless operation, which makes this device the perfect solution for office environments and meeting rooms.

Features

  • Automatically detect PD devices
  • Auto detect power device; will not burned non-standard PoE device or normal PoE switch
  • Supports port power supply prioritization, guarantee the continuous power supply of key nodes
  • Line-speed forwarding, intelligent identification
  • Supports storage – and- forward for Data exchange
  • Support One-Key CCTV function
Technical specifications
Version Ethernet Switch, unmanaged
Data transmission rate 1000000000 mb/s
Assembly Rack-Montage
Ports 4
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes