DN-95331 | DIGITUS

Ethernet switch, managed, 8 ports, 1 Gbit/s, 100-240 V, DN-95331

Order No.: 73F9124
EAN: 4016032464365
MPN:
DN-95331
DN-95331 DIGITUS Industrial ethernet switches Image 1
DN-95331 DIGITUS Industrial ethernet switches Image 2
Image may differ
Unit Price (€ / pc.)
231.4312 € *
Available: 0 pcs.
Available in 7 Days: 36 pcs.
Leadtime: On Request **
Total Price:
231.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
231.4312 €

Ethernet-switch, DN-95331, DIGITUS

The 8-port Gigabit PoE Switch is designed for the networks of small to mid-sized companies. With special features such as port control, port mirroring, VLAN functions and multicast support, the switch is optimally tailored to the application convergence needs of mid-sized networks. Based on ASIC integration technology, non-blocking IP switching solutions are supported with gigabit speed. The switch can be used as a desktop switch or for installation in 10-inch housing. 8 gigabit ports with PoE+ support and a total output of 80 watts are integrated, which you can use to operate devices such as wireless access points, IP cameras or VoIP telephones. The switch can be configured for specific requirements using various interfaces. The installation height is one rack unit.

Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage Rack-Montage
Ports 8
Spannung 100-240 V
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes