DN-95340 | DIGITUS

Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, DN-95340

Order No.: 73F9126
EAN: 4016032390596
MPN:
DN-95340
DN-95340 DIGITUS ETHERNET switches Image 1
DN-95340 DIGITUS ETHERNET switches Image 2
DN-95340 DIGITUS ETHERNET switches Image 3
Image may differ
Unit Price (€ / pc.)
159.8884 € *
Available: 0 pcs.
Available in 7 Days: 93 pcs.
Leadtime: On Request **
Total Price:
159.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
159.8884 €

Ethernet Switch, DN-95340, DIGITUS

The DN-95340 8-Port Gigabit Desktop Switch with eight Power over Ethernet ports, offers your network significant improvement in terms of performance and efficiency. Thanks to PoE support, you only need a single (network) cable for power and data transfer. This switch makes it much easier to connect devices such as access points, network cameras, and IP telephones, and requires far less cabling than alternatives.

The switch does not require any configuration and therefore guarantees quick and seamless integration into the network. Moreover, the fanless design of the Switch ensures soundless operation, which makes this device the perfect solution for office environments and meeting rooms.

Features

  • Thanks to the PoE function, no additional power supply unit is required for the connected devices
  • Minimize cabling for wireless APs, IP telephones, and any other PoE capable device
  • Fanless design – perfect for office environments and meeting rooms
  • Gigabit Ethernet Speed
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Ports 8
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes