DN-95341-1 | DIGITUS
Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, DN-95341-1
Ethernet Switch, DN-95341-1, DIGITUS
The DN-95341-1 8-Port Gigabit Rack mount Switch with eight Power over Ethernet ports and two additional SFP Fiber Port, offers your network significant improvement in terms of performance and efficiency. Thanks to PoE support, you only need a single (network) cable for power and data transfer. This switch makes it much easier to connect devices such as access points, network cameras, and IP telephones, and requires far less cabling than alternatives.
The switch does not require any configuration and therefore guarantees quick and seamless integration into the network. Moreover, the switch has a rack mountable design and can be easily installed with many standard racks, which makes this device the perfect solution for data center and local server rooms.
Features
- Thanks to the PoE function, no additional power supply unit is required for the connected devices
- Minimize cabling for wireless APs, IP telephones, and any other PoE capable device
- Rack mountable in system rack (1U)
- Gigabit Ethernet Speed
Version | ethernet switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Ports | 8 |
Country of origin | CN |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |