DN-95342-1 | DIGITUS

Ethernet switch, unmanaged, 16 ports, 100 Mbit/s, DN-95342-1

Order No.: 73F9128
EAN: 4016032485667
MPN:
DN-95342-1
DN-95342-1 DIGITUS ETHERNET switches Image 1
DN-95342-1 DIGITUS ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
280.7329 € *
Available: 0 pcs.
Available in 7 Days: 27 pcs.
Leadtime: On Request **
Total Price:
280.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
280.7329 €

Ethernet Switch, DN-95342-1, DIGITUS

The DN-95342-1 Fast Ethernet PoE switch is designed for medium to large network systems. The PoE function and the 19" size enable an uncomplicated integration into your network. The switch is a great choice to improve the performance and efficiency of your network.

Features

  • Automatic speed and half/full duplex detection/adjustment
  • Integrated power supply unit
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Ports 16
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes