DN-95343 | DIGITUS

Ethernet switch, unmanaged, 24 ports, 100 Mbit/s, 100-240 VAC, DN-95343

Order No.: 73F9129
EAN: 4016032451242
MPN:
DN-95343
DN-95343 DIGITUS ETHERNET switches Image 1
DN-95343 DIGITUS ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
337.3174 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
337.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
337.3174 €

Ethernet Switch, DN-95343, DIGITUS

The DN-95343 Fast Ethernet PoE switch is designed for medium to large network systems. The PoE function and the 19" size enable an uncomplicated integration into your network. The switch is a great choice to improve the performance and efficiency of your network.

Features

  • Supports non-blocking, non-head-of-line forwarding
  • Store and forward technology for optimized data transfer
  • Automatic speed and half/full duplex recognition/adjustment
  • Integrated power supply unit
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Ports 24
Spannung 100-240 VAC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes