DN-95354 | DIGITUS
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 100-240 VAC, DN-95354
Order No.: 73F9131
EAN: 4016032485919
MPN:
DN-95354
Unit Price (€ / pc.)
62.2965 € *
Available: 0 pcs.
Available in 7 Days: 177 pcs.
Leadtime: On Request **
Ethernet Switch, DN-95354, DIGITUS
The DN-95354 has a CCTV function which can improve the network environment and reduce network mainananance costs.Its easy to manage and meet the networking and access requirements of Business bulidings, communuty, hotel and office.
Features
- Indicator lights for monitoring the operating status and supporting fault analysis
- Perfect safety mechanism
- Intelligent identification of forwarding at line speed
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Ports | 8 | |
Spannung | 100-240 VAC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |