DN-95357 | DIGITUS
Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, 100-240 VAC, DN-95357
Order No.: 73F9133
EAN: 4016032485926
MPN:
DN-95357
Unit Price (€ / pc.)
107.2904 € *
Available: 0 pcs.
Available in 7 Days: 140 pcs.
Leadtime: On Request **
Ethernet Switch, DN-95357, DIGITUS
The DN-95357 has a CCTV function for 250 meters of ultra-long-distance transmission. Users can choose to turn on or off the CCTV function. Improve network security and restrain network storms, facilitate management and maintenance, and meet the networking and access requirements of enterprises, communities, hotels. office networks, and campus networks.
Features
- Panel lights to monitor working state and help fault analysis
- Perfect security mechanism
- Line-speed forwarding intelligent identification
- Support CCTV Function
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Ports | 8 | |
Spannung | 100-240 VAC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |