DS-12860 | DIGITUS

Order No.: 10M871
EAN: 4016032467168
MPN:
DS-12860
DS-12860 DIGITUS Ethernet Switches Image 1
DS-12860 DIGITUS Ethernet Switches Image 2
DS-12860 DIGITUS Ethernet Switches Image 3
DS-12860 DIGITUS Ethernet Switches Image 4
Image may differ
Unit Price (€ / pc.)
141.4315 € *
Available: 0 pcs.
Available in 7 Days: 342 pcs.
Leadtime: On Request **
Total Price:
141.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.4315 €

Desktop HDMI KVM Switch, DS-12860, DIGITUS

With the 2-Port KVM Switch for dual displays, you can operate two 4k-compatible PCs using a single USB keyboard and mouse combination. By pressing a button or hot key, you can switch comfortably between the two PCs and are spared the trouble of replugging all cables. Output on up to two monitors is provided via two HDMI outputs on the rear side. You can also switch between the audio signals for the microphone and speaker. In addition, a USB port is included on the front side for use with other peripheral devices like USB sticks or external hard drives on both PCs. The connected peripheral devices are each assigned to the active PC. Status LEDs on the front side of the switch show you the current configuration at all times. The slim switch features the added benefits of sturdy metal housing.

Features

  • Use two monitors, one mouse / keyboard to operate 2 computers with dual display
  • USB ports for mouse and keyboard
  • Audio connections for microphone / speakers, supports Dolby True HD and DTS HD Master Audio
  • Integrated USB hub with USB A port for additional peripheral devices
  • Switching between the PCs via switch on the KVM switch or hotkey on the keyboard
  • LED status and function indicators on the front + OSD display
  • No more time-consuming re-plugging of connection cables necessary
Technical specifications
Version KVM-Switch
Ports 2
Voltage 100-240 VAC
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes