AL-9E2000LC-01I | DIGITUS

FO patch cable, APC to LC, 1 m, OS2, singlemode 9/125 µm, AL-9E2000LC-01I

Order No.: 98F9308
EAN: 4016032204763
MPN:
AL-9E2000LC-01I
AL-9E2000LC-01I DIGITUS Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
53.1454 € *
Available: 0 pcs.
Available in 7 Days: 23 pcs.
Leadtime: On Request **
Total Price:
53.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.1454 €
Technical specifications
Version LWL-Patchkabel
Connection (1) APC
Connection (2) LC
Cable length 1 m
Category OS2
Chamfer type Singlemode 9/125 µm
Cable type I-VH 2E9/125µ
Material LSZH
Colour rot
Logistics
Customs tariff number 85447000
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes