DK-24338U030BK-BBB | DIGITUS

Breakout cable, LC to LC, 30 m, OM4, multimode 50/125 µm, DK-24338U030BK-BBB

Order No.: 98F3138
EAN: 4016032485131
MPN:
DK-24338U030BK-BBB
DK-24338U030BK-BBB DIGITUS Fiber Optic Patch Cables, Pigtails Image 1
DK-24338U030BK-BBB DIGITUS Fiber Optic Patch Cables, Pigtails Image 2
DK-24338U030BK-BBB DIGITUS Fiber Optic Patch Cables, Pigtails Image 3
DK-24338U030BK-BBB DIGITUS Fiber Optic Patch Cables, Pigtails Image 4
DK-24338U030BK-BBB DIGITUS Fiber Optic Patch Cables, Pigtails Image 5
Image may differ
Unit Price (€ / pc.)
174.93 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
174.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
174.93 €

Breakout cable, DK-24338U030BK-BBB, DIGITUS

This pre-assembled breakout fiberglass cable is perfect for installations that require an extremely robust and reliable fiberglass design where maximum mechanical protection is necessary. It offers a secure Plug & Play solution for installations with the pre-assembled plug. Easy installation on partially equipped patch panels, for example. The measurement report included in delivery eliminates the need for laborious follow-up inspection.

Features

  • High-quality plugs, factory-mounted
  • Ready for immediate use without additional splicing work
  • High-quality components and construction
  • Can be used indoors and outdoors
  • Connection of network cabinets without potential differences
  • Individual mechanically protected fibers
  • Robust cable construction
  • Two-sided insertion tool for secure installation
Technical specifications
Version Breakoutkabel
Connection (1) LC
Connection (2) LC
Cable length 30 m
Category OM4
Chamfer type Multimode 50/125 µm
Cable type U-DQ(ZN)BH
Material LSZH
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes