DK-24338U050BK-BBB | DIGITUS
Breakout cable, LC to LC, 50 m, OM4, multimode 50/125 µm, DK-24338U050BK-BBB
Order No.: 98F3139
EAN: 4016032485148
MPN:
DK-24338U050BK-BBB
Unit Price (€ / pc.)
251.09 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: On Request **
Breakout cable, DK-24338U050BK-BBB, DIGITUS
This pre-assembled breakout fiberglass cable is perfect for installations that require an extremely robust and reliable fiberglass design where maximum mechanical protection is necessary. It offers a secure Plug & Play solution for installations with the pre-assembled plug. Easy installation on partially equipped patch panels, for example. The measurement report included in delivery eliminates the need for laborious follow-up inspection.
Features
- High-quality plugs, factory-mounted
- Ready for immediate use without additional splicing work
- High-quality components and construction
- Can be used indoors and outdoors
- Connection of network cabinets without potential differences
- Individual mechanically protected fibers
- Robust cable construction
- Two-sided insertion tool for secure installation
Technical specifications
Version | Breakoutkabel | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 50 m | |
Category | OM4 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | U-DQ(ZN)BH | |
Material | LSZH | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |