DK-2512-03/3 | DIGITUS
FO patch cable, ST to SC, 3 m, OM3, multimode 50/125 µm, DK-2512-03/3
Order No.: 98F9306
EAN: 4016032248996
MPN:
DK-2512-03/3
Unit Price (€ / pc.)
6.6164 € *
Available: 0 pcs.
Available in 7 Days: 119 pcs.
Leadtime: On Request **
Technical specifications
Version | LWL-Patchkabel | |
Connection (1) | ST | |
Connection (2) | SC | |
Cable length | 3 m | |
Category | OM3 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Material | LSZH | |
Colour | türkis |
Download
Logistics
Customs tariff number | 85447000 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |