DK-2512-05 | DIGITUS
FO duplex patch cable, ST to SC, 5 m, OM2, multimode 50/125 µm, DK-2512-05
Order No.: 98F756
EAN: 4016032248637
MPN:
DK-2512-05
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
5 pcs.
8.3181 €
10 pcs.
7.8302 €
25 pcs.
7.3423 €
50 pcs.
6.8425 €
*incl. VAT plus shipping costs
**Subject to prior sale
FOC duplex patch cables, ST to SC, halogen-free, type Digitus DK-2512-.
ST to SC duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber, fiber class OM 2, Ethernet up to 1.0 Gbit.
Technical specifications
Version | LWL-Duplex-Patchkabel | |
Connection (1) | ST | |
Connection (2) | SC | |
Cable length | 5 m | |
Category | OM2 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |