DK-2531-01/3 | DIGITUS
FO duplex patch cable, LC to ST, 1 m, OM3, multimode 50/125 µm, DK-2531-01/3
Order No.: 98F785
EAN: 4016032249276
MPN:
DK-2531-01/3
Unit Price (€ / pc.)
5.7596 € *
Available: 2 pcs.
Available in 7 Days: 3,737 pcs.
Leadtime: On Request **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
5 pcs.
5.4264 €
10 pcs.
5.0932 €
25 pcs.
4.7600 €
50 pcs.
4.4149 €
*incl. VAT plus shipping costs
**Subject to prior sale
FOC duplex patch cables, LC to ST, type Digitus DK-2531../3.
LC to ST duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber, fiber class OM 3
Technical specifications
Version | LWL-Duplex-Patchkabel | |
Connection (1) | LC | |
Connection (2) | ST | |
Cable length | 1 m | |
Category | OM3 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Material | LSZH | |
Colour | türkis |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |