DK-2531-05/3 | DIGITUS

FO duplex patch cable, LC to ST, 5 m, OM3, multimode 50/125 µm, DK-2531-05/3

Order No.: 98F788
EAN: 4016032249306
MPN:
DK-2531-05/3
DK-2531-05/3 DIGITUS Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
5 pcs.
7.8778 €
10 pcs.
7.3780 €
25 pcs.
6.8901 €
50 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale

FOC duplex patch cables, LC to ST, type Digitus DK-2531../3.

LC to ST duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber, fiber class OM 3

Technical specifications
Version LWL-Duplex-Patchkabel
Connection (1) LC
Connection (2) ST
Cable length 5 m
Category OM3
Chamfer type Multimode 50/125 µm
Cable type I-VH 2G50/125µ
Material LSZH
Colour türkis
Logistics
Country of origin CN
Customs tariff number 85447000
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes