DK-2532-01/3 | DIGITUS
FO duplex patch cable, LC to SC, 1 m, OM3, multimode 50/125 µm, DK-2532-01/3
Order No.: 98F780
EAN: 4016032249566
MPN:
DK-2532-01/3
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Available in 7 Days: 705 pcs.
Leadtime: 2 Weeks **
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
5 pcs.
5.9500 €
10 pcs.
5.6049 €
25 pcs.
5.2717 €
50 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale
FOC duplex patch cables, LC to SC, type Digitus DK-2532../3.
LC to SC duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber
Technical specifications
Version | LWL-Duplex-Patchkabel | |
Connection (1) | LC | |
Connection (2) | SC | |
Cable length | 1 m | |
Category | OM3 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Material | LSZH | |
Colour | türkis |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |