DK-2532-02/3 | DIGITUS

FO duplex patch cable, LC to SC, 2 m, OM3, multimode 50/125 µm, DK-2532-02/3

Order No.: 98F781
EAN: 4016032249580
MPN:
DK-2532-02/3
DK-2532-02/3 DIGITUS Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Available in 7 Days: 2,913 pcs.
Leadtime: 2 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
5 pcs.
6.6402 €
10 pcs.
6.2594 €
25 pcs.
5.8786 €
50 pcs.
5.4978 €
*incl. VAT plus shipping costs
**Subject to prior sale

FOC duplex patch cables, LC to SC, type Digitus DK-2532../3.

LC to SC duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber

Technical specifications
Version LWL-Duplex-Patchkabel
Connection (1) LC
Connection (2) SC
Cable length 2 m
Category OM3
Chamfer type Multimode 50/125 µm
Cable type I-VH 2G50/125µ
Material LSZH
Colour türkis
Logistics
Country of origin CN
Customs tariff number 85447000
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes